Part Details for PDM41038LA17SO by Paradigm Technology Inc
Overview of PDM41038LA17SO by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41038LA17SO
PDM41038LA17SO CAD Models
PDM41038LA17SO Part Data Attributes
|
PDM41038LA17SO
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41038LA17SO
Paradigm Technology Inc
Standard SRAM, 256KX4, 17ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | SOJ, SOJ32,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41038LA17SO
This table gives cross-reference parts and alternative options found for PDM41038LA17SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41038LA17SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6729DWJ8R | Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | PDM41038LA17SO vs MCM6729DWJ8R |
WPS256K4C-20RJM | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, | White Microelectronics | PDM41038LA17SO vs WPS256K4C-20RJM |
IM4J-65604V-25 | Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, LCC-32 | Matra MHS | PDM41038LA17SO vs IM4J-65604V-25 |
PDM41038S15SOITY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038LA17SO vs PDM41038S15SOITY |
PDM41038S20SOTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038LA17SO vs PDM41038S20SOTR |
EDI84258PS25MC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, | Electronic Designs Inc | PDM41038LA17SO vs EDI84258PS25MC |
MT5LC256K4D4DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | PDM41038LA17SO vs MT5LC256K4D4DJ-20LTR |
CY7C1002L-12VC | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | PDM41038LA17SO vs CY7C1002L-12VC |
PDM41038S20SOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038LA17SO vs PDM41038S20SOITR |
WPS256K4T-20RJM | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, | White Microelectronics | PDM41038LA17SO vs WPS256K4T-20RJM |