Part Details for PDM41027SA15TSOI by Paradigm Technology Inc
Results Overview of PDM41027SA15TSOI by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDM41027SA15TSOI Information
PDM41027SA15TSOI by Paradigm Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PDM41027SA15TSOI
PDM41027SA15TSOI CAD Models
PDM41027SA15TSOI Part Data Attributes
|
PDM41027SA15TSOI
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41027SA15TSOI
Paradigm Technology Inc
Standard SRAM, 1MX1, 15ns, CMOS, PDSO28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | SOJ, SOJ28,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41027SA15TSOI
This table gives cross-reference parts and alternative options found for PDM41027SA15TSOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41027SA15TSOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT5C1001DJ-12LPIT | Micron Technology Inc | Check for Price | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs MT5C1001DJ-12LPIT |
MT5C1001DJ-20LATTR | Micron Technology Inc | Check for Price | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs MT5C1001DJ-20LATTR |
PDM41027S10SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 1MX1, 10ns, CMOS, PDSO28 | PDM41027SA15TSOI vs PDM41027S10SO |
MT5C1001DJ-17LIT | Micron Technology Inc | Check for Price | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs MT5C1001DJ-17LIT |
PDM41027S20SOITY | Paradigm Technology Inc | Check for Price | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 | PDM41027SA15TSOI vs PDM41027S20SOITY |
CY7C107AL-35VCR | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs CY7C107AL-35VCR |
PDM41027SA20TTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 | PDM41027SA15TSOI vs PDM41027SA20TTY |
MT5LC1001DJ-20L | Micron Technology Inc | Check for Price | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs MT5LC1001DJ-20L |
MT5LC1001DJ-25LPATTR | Micron Technology Inc | Check for Price | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | PDM41027SA15TSOI vs MT5LC1001DJ-25LPATTR |
MCM6227AWJ35 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | PDM41027SA15TSOI vs MCM6227AWJ35 |