Part Details for PDM41027S10TSO by Paradigm Technology Inc
Overview of PDM41027S10TSO by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41027S10TSO
PDM41027S10TSO CAD Models
PDM41027S10TSO Part Data Attributes
|
PDM41027S10TSO
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41027S10TSO
Paradigm Technology Inc
Standard SRAM, 1MX1, 10ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41027S10TSO
This table gives cross-reference parts and alternative options found for PDM41027S10TSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41027S10TSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1001DJ-25LIT | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41027S10TSO vs MT5C1001DJ-25LIT |
CY7C1007B-12VCT | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | PDM41027S10TSO vs CY7C1007B-12VCT |
CY7C1007B-12VC | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | PDM41027S10TSO vs CY7C1007B-12VC |
PDM41027SA12SOTY | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41027S10TSO vs PDM41027SA12SOTY |
PDM41027LA20TSOI | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41027S10TSO vs PDM41027LA20TSOI |
PDM41027S17TITR | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41027S10TSO vs PDM41027S17TITR |
CY7C1007L-25VC | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | PDM41027S10TSO vs CY7C1007L-25VC |
M5M51001J-35L | Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | PDM41027S10TSO vs M5M51001J-35L |
MCM6227BJ35R2 | 1MX1 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | PDM41027S10TSO vs MCM6227BJ35R2 |
MT5C1001DJ-25LPTR | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41027S10TSO vs MT5C1001DJ-25LPTR |