Part Details for PDM41024LA15SOITY by Paradigm Technology Inc
Results Overview of PDM41024LA15SOITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDM41024LA15SOITY Information
PDM41024LA15SOITY by Paradigm Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PDM41024LA15SOITY
PDM41024LA15SOITY CAD Models
PDM41024LA15SOITY Part Data Attributes
|
PDM41024LA15SOITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41024LA15SOITY
Paradigm Technology Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41024LA15SOITY
This table gives cross-reference parts and alternative options found for PDM41024LA15SOITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024LA15SOITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM41024LB15TSO | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LB15TSO |
PDM41024LA15TSOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LA15TSOITR |
PDM41024LA15SOTY | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LA15SOTY |
PDM41024SA15SOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024SA15SOTR |
PDM41024SA15SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024SA15SOTY |
PDM41024SA15TSOITY | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024SA15TSOITY |
PDM41024SA15SOI | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024SA15SOI |
PDM41024LA15TSOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LA15TSOTR |
PDM41024LA15TSOITY | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LA15TSOITY |
PDM41024LA15SOITR | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | PDM41024LA15SOITY vs PDM41024LA15SOITR |