Part Details for PDM3563IEC-680 by APC by Schneider Electric
Overview of PDM3563IEC-680 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM3563IEC-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75544670
|
RS | APC IT Power Distribution Module 3 Pole 5 Wire 63A IEC309 680cm | American Power Conversion (APC) PDM3563IEC-680 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,629.0300 | RFQ |