Part Details for PDM3563IEC-200 by Schneider Electric
Overview of PDM3563IEC-200 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM3563IEC-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDM3563IEC-200
|
Mouser Electronics | Power Management Modules APC IT Power Distribution Module 3 Pole 5 Wire 63A IEC309 200cm | 0 |
|
$2,321.2200 | Order Now |