Part Details for PDM3520L2120-1680 by Schneider Electric
Overview of PDM3520L2120-1680 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD168002GA-9EU-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16805GS-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for PDM3520L2120-1680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PDM3520L21201680
|
Mouser Electronics | Power Management Modules APC IT Power Distribution Module 3 Pole 5 Wire 20A L21-20 1680cm | 0 |
|
$1,251.1200 | Order Now |