Part Details for PDM31564SA12SOTR by IXYS Corporation
Overview of PDM31564SA12SOTR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31564SA12SOTR
PDM31564SA12SOTR CAD Models
PDM31564SA12SOTR Part Data Attributes
|
PDM31564SA12SOTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM31564SA12SOTR
IXYS Corporation
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.56 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for PDM31564SA12SOTR
This table gives cross-reference parts and alternative options found for PDM31564SA12SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31564SA12SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C34098A-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | PDM31564SA12SOTR vs AS7C34098A-12JC |
CY7C1041BNV33L-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | PDM31564SA12SOTR vs CY7C1041BNV33L-12VC |
71V416YL12Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | PDM31564SA12SOTR vs 71V416YL12Y8 |
PDM31564SA12SOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | PDM31564SA12SOTR vs PDM31564SA12SOITR |
CY7C1041BV33L-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | PDM31564SA12SOTR vs CY7C1041BV33L-12VCT |
CY7C1041BV33L-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | PDM31564SA12SOTR vs CY7C1041BV33L-12VC |
PDM31564SA12SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | PDM31564SA12SOTR vs PDM31564SA12SO |
CY7C1041BNV33-12VXC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | PDM31564SA12SOTR vs CY7C1041BNV33-12VXC |
CY7C1041CV33-12VXI | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | PDM31564SA12SOTR vs CY7C1041CV33-12VXI |
KM616V4002BJ-12 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | PDM31564SA12SOTR vs KM616V4002BJ-12 |