Part Details for PDM31024LL-70ST by IXYS Integrated Circuits Division
Overview of PDM31024LL-70ST by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3070STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 75A 5.8Mohm LDPAK(S)-(1)/To-263 | |
SH7670-Starter-Kit-Plus | Renesas Electronics Corporation | Renesas Starter Kit+ for SH7670 |