-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range RoHS: Compliant |
334 In Stock |
|
$5.0200 / $6.4000 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range RoHS: Compliant |
334 In Stock |
|
$5.0200 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDM1-S3-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDM1-S3-S12-S
CUI Inc
12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PDM1-S3-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM1-S3-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM1-3.33.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | PDM1-S3-S12-S vs REM1-3.33.3S |
PDM1-S3-S15-S | 15 Vdc, 0.067 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PDM1-S3-S15-S |
RO-3.33.3S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | PDM1-S3-S12-S vs RO-3.33.3S/HP |
PDM1-S3-S3-S | 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PDM1-S3-S3-S |
AM1SS-0305S-NZ | DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.1; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | PDM1-S3-S12-S vs AM1SS-0305S-NZ |
PDS1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W | CUI Inc | PDM1-S3-S12-S vs PDS1-S3-S3-M |
PES1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PES1-S3-S3-M |
PDM1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PDM1-S3-S5-S |
PDM1-S3-S9-S | 9 Vdc, 0.111 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PDM1-S3-S9-S |
PES1-S3-S5-M | 5 Vdc, 0.2 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | PDM1-S3-S12-S vs PES1-S3-S5-M |