PDM05WJW91JB00
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Wire Wound, 5W, 9.1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, 6332, ROHS COMPLIANT

Overview of PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd

PDM05WJW91JB00
Royal Electronic Factory (Thailand) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
16 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
8 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
6332
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. PDM05WJW91JB00
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Wire Wound, 5W, 9.1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, 6332, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of PDM05WJW91JB00 would you like to use for your alert(s)?
  • Please alert me when PDM05WJW91JB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM05WJW91JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM05WJW91JB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM05WJW91JB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM05WJW91JB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM05WJW91JB00 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: