Part Details for PDM-21-10GSQ by Merrimac Industries Inc
Overview of PDM-21-10GSQ by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM-21-10GSQ
PDM-21-10GSQ CAD Models
PDM-21-10GSQ Part Data Attributes
|
PDM-21-10GSQ
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDM-21-10GSQ
Merrimac Industries Inc
Splitter And Combiner, 8000MHz Min, 12400MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.35 |