Part Details for PDLM-50 by Sensata Circuit Breakers
Overview of PDLM-50 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDLM-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S119700458692
|
Chip1Stop | Circuit Breakers | 2 |
|
$179.0000 | Buy Now |
Part Details for PDLM-50
PDLM-50 CAD Models
PDLM-50 Part Data Attributes
|
PDLM-50
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
PDLM-50
Sensata Circuit Breakers
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 47.22 mm | |
Body Height | 27.38 mm | |
Body Length or Diameter | 79.38 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Rated Current | 50 A | |
Rated Voltage(DC) | 30 V | |
Reference Standard | CCC | |
Surface Mount | NO | |
Terminal Shape | SCREW |