Part Details for PDL06-12D15 by P-DUKE
Overview of PDL06-12D15 by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL06-12D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 6W - Vout: ±15 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$18.1900 / $21.7300 | Buy Now |