Part Details for PDL-115 by Panduit Corp
Overview of PDL-115 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDL-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2436
|
Newark | Dot-Matrix Self-Laminating Label, 2.00" X 7.44", Vinyl, White |Panduit PDL-115 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
000000000000628165
|
Sager | Wire Labels & Markers Dot Matrix Self-Lam Lbl Vinyl 2.00 | 0 |
|
Buy Now |