Part Details for PDIUSBD12D-T by NXP Semiconductors
Results Overview of PDIUSBD12D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDIUSBD12D-T Information
PDIUSBD12D-T by NXP Semiconductors is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for PDIUSBD12D-T
PDIUSBD12D-T CAD Models
PDIUSBD12D-T Part Data Attributes
|
PDIUSBD12D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDIUSBD12D-T
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28, Bus Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM , PLASTIC, MS-013, SOT-136-1, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 4 TO 5.5V SUPPLY | |
Address Bus Width | 1 | |
Bus Compatibility | 80C51 | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for PDIUSBD12D-T
This table gives cross-reference parts and alternative options found for PDIUSBD12D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBD12D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDIUSBD12D | Philips Semiconductors | Check for Price | Bus Controller, CMOS, PDSO28, | PDIUSBD12D-T vs PDIUSBD12D |