Part Details for PDI1394P25BD by NXP Semiconductors
Overview of PDI1394P25BD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI1394P25BD
PDI1394P25BD CAD Models
PDI1394P25BD Part Data Attributes:
|
PDI1394P25BD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1394P25BD
NXP Semiconductors
IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 X 1.40 MM, PLASTIC, LQFP-64, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 X 1.40 MM, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PDI1394P25BD
This table gives cross-reference parts and alternative options found for PDI1394P25BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI1394P25BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI1394P25BD,157 | IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 X 1.40 MM, PLASTIC, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | PDI1394P25BD vs PDI1394P25BD,157 |
PDI1394P25BD,118 | IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 X 1.40 MM, PLASTIC, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | PDI1394P25BD vs PDI1394P25BD,118 |
PDI1394P25BD,151 | IC 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 X 1.40 MM, PLASTIC, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | PDI1394P25BD vs PDI1394P25BD,151 |