Part Details for PDI1394L40BE by Philips Semiconductors
Overview of PDI1394L40BE by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PDI1394L40BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3433 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 400M BPS, SERIAL COMM CONTROLLER, PQFP144 | 152 |
|
$3.0877 / $5.0070 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 400M BPS, SERIAL COMM CONTROLLER, PQFP144 | 12 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for PDI1394L40BE
PDI1394L40BE CAD Models
PDI1394L40BE Part Data Attributes
|
PDI1394L40BE
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1394L40BE
Philips Semiconductors
Bus Controller, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |