Part Details for PDI1394L11BA by Philips Semiconductors
Overview of PDI1394L11BA by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Communication and Networking
Price & Stock for PDI1394L11BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), CMOS, PQFP80 | 748 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), CMOS, PQFP80 | 528 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), CMOS, PQFP80 | 21 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for PDI1394L11BA
PDI1394L11BA CAD Models
PDI1394L11BA Part Data Attributes
|
PDI1394L11BA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDI1394L11BA
Philips Semiconductors
Bus Controller, CMOS, PQFP80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP80,.7X.9,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 633.05 | |
CO2e (mg) | 7621.922 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |