Part Details for PDI-E804 by Advanced Photonix
Overview of PDI-E804 by Advanced Photonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-71-XXE-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIL71-XXE-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-71-33E-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for PDI-E804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDI-E804-ND
|
DigiKey | EMITTER IR 880NM 100MA TO-46 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
87 In Stock |
|
$18.8042 / $27.4900 | Buy Now |