There are no models available for this part yet.
Overview of PDH03-12S3P3W by Power Mate Tech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for PDH03-12S3P3W by Power Mate Tech
Part Data Attributes for PDH03-12S3P3W by Power Mate Tech
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
P-DUKE TECHNOLOGY CO LTD
|
Package Description
|
DIP, DIP7/14,.55
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PDIP-T7
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.7 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP7/14,.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|