PDH03-12D05W
Description: Analog Circuit, PDIP7, DIP-7

Overview of PDH03-12D05W by P-DUKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PDH03-12D05W by P-DUKE

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 14 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for PDH03-12D05W by P-DUKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDH03-12D05W by P-DUKE

PDH03-12D05W
P-DUKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Package Description
DIP-7
Reach Compliance Code
compliant
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDIP-T7
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP7/14,.55
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDH03-12D05W
    P-DUKE
    Analog Circuit, PDIP7, DIP-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDH03-12D05W by P-DUKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDH03-12D05W by P-DUKE

  • Please alert me when PDH03-12D05W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDH03-12D05W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDH03-12D05W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDH03-12D05W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDH03-12D05W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDH03-12D05W by P-DUKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: