Part Details for PDH02-5 by Altech Corporation
Overview of PDH02-5 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDH02-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PDH02-5-ND
|
DigiKey | PCB HEADER, DUAL ROW, 5.00MM, 4 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4734 | Buy Now |
DISTI #
845-PDH02-5
|
Mouser Electronics | Altech PCB Header, Dual row, 5.00mm, 4 Pole, horizontal | 0 |
|
$1.9700 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.5500 | Buy Now |