There are no models available for this part yet.
Overview of PDG23M0100TFFJ by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDG23M0100TFFJ by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7377
|
Newark | Molded Case Ckt Breaker, 3P, 100A, 690V, Product Range:Pd Series, Current Rating:100A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG23M0100TFFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.8400 / $1,217.3500 | Buy Now | |
DISTI #
71495536
|
RS | Molded Case Circuit Breaker PDG2, 3-Pole, 100A, Power Defense Series | Eaton - Cutler Hammer PDG23M0100TFFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,228.0600 / $1,266.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$781.7100 / $826.6800 | Buy Now |