Part Details for PDG-02B-1000 by Merrimac Industries Inc
Overview of PDG-02B-1000 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDG-02B-1000
PDG-02B-1000 CAD Models
PDG-02B-1000 Part Data Attributes
|
PDG-02B-1000
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDG-02B-1000
Merrimac Industries Inc
Splitter And Combiner, 100MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, HERMATIC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.6 |