Part Details for PDF241-S420S-103B0 by Bourns Inc
Overview of PDF241-S420S-103B0 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Electronic Manufacturing
Price & Stock for PDF241-S420S-103B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5949
|
Newark | 24Mm-Long Life Potentiometer |Bourns PDF241-S420S-103B0 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
Part Details for PDF241-S420S-103B0
PDF241-S420S-103B0 CAD Models
PDF241-S420S-103B0 Part Data Attributes
|
PDF241-S420S-103B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDF241-S420S-103B0
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 200V, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Adjustable | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 23 mm | |
Package Length | 11.5 mm | |
Package Style | 3 Terminals | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 200 V |