Part Details for PDF220WH50238BJ1 by Vishay Intertechnologies
Overview of PDF220WH50238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDF220WH50238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDF220WH50238BJ1
|
Avnet Americas | PDF220 Series RF Power Plate Capacitor for Higher Voltages Class 1 Ceramic 5nF 13kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PDF220WH50238BJ1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |