Part Details for PDF-4E-250SQ by Merrimac Industries Inc
Overview of PDF-4E-250SQ by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for PDF-4E-250SQ
PDF-4E-250SQ CAD Models
PDF-4E-250SQ Part Data Attributes:
|
PDF-4E-250SQ
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-4E-250SQ
Merrimac Industries Inc
Splitter And Combiner, 10MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max, FLATPACK, 14 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |