Part Details for PDF-3C-150 by Merrimac Industries Inc
Overview of PDF-3C-150 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDF-3C-150
PDF-3C-150 CAD Models
PDF-3C-150 Part Data Attributes:
|
PDF-3C-150
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-3C-150
Merrimac Industries Inc
Splitter And Combiner, 1MHz Min, 300MHz Max, 1.2dB Insertion Loss-Max, HERMATIC, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.6 |