Part Details for PDF-2A-250SQ by Merrimac Industries Inc
Overview of PDF-2A-250SQ by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDF-2A-250SQ
PDF-2A-250SQ CAD Models
PDF-2A-250SQ Part Data Attributes:
|
PDF-2A-250SQ
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-2A-250SQ
Merrimac Industries Inc
Splitter And Combiner, 10MHz Min, 500MHz Max, 0.7dB Insertion Loss-Max, FLATPACK, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Package Description | FL8,.39,150/100 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | FL8,.39,150/100 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.3 |