Part Details for PDF-2A-1000SQ by Merrimac Industries Inc
Overview of PDF-2A-1000SQ by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for PDF-2A-1000SQ
PDF-2A-1000SQ CAD Models
PDF-2A-1000SQ Part Data Attributes:
|
PDF-2A-1000SQ
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-2A-1000SQ
Merrimac Industries Inc
Splitter And Combiner, 100MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, FLATPACK, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Package Description | FL8,.39,150/100 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | FL8,.39,150/100 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.6 |