Part Details for PDESDNY X-SMALL PAIRS by QRP Gloves Inc
Overview of PDESDNY X-SMALL PAIRS by QRP Gloves Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH9R00CQH | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 150 V, 64 A, 0.009 Ohm@10V, SOP Advance / SOP Advance(N) | |
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for PDESDNY X-SMALL PAIRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
659AP480PR
|
Techni-Tool, Inc. | QRP PDESDNY X-SMALL PAIRS Gloves, Polyurethane Grip, Nylon/Carbon, Gray, XS, PDESDNY Series | 19 |
|
$3.2700 | Buy Now |