Part Details for PDC8UV6484B-103T-S by FUJITSU Limited
Overview of PDC8UV6484B-103T-S by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PDC8UV6484B-103T-S
PDC8UV6484B-103T-S CAD Models
PDC8UV6484B-103T-S Part Data Attributes:
|
PDC8UV6484B-103T-S
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
PDC8UV6484B-103T-S
FUJITSU Limited
Synchronous DRAM Module, 8MX64, 6ns, CMOS, PDMA168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.76 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PDC8UV6484B-103T-S
This table gives cross-reference parts and alternative options found for PDC8UV6484B-103T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDC8UV6484B-103T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDC8UV6484-100T-S | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | PDC8UV6484B-103T-S vs SDC8UV6484-100T-S |