Part Details for PDC05021R0MZF by Superworld Holdings Ptd Ltd
Overview of PDC05021R0MZF by Superworld Holdings Ptd Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDC05021R0MZF
PDC05021R0MZF CAD Models
PDC05021R0MZF Part Data Attributes
|
PDC05021R0MZF
Superworld Holdings Ptd Ltd
Buy Now
Datasheet
|
Compare Parts:
PDC05021R0MZF
Superworld Holdings Ptd Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2320
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUPERWORLD HOLDINGS (S) PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |