Part Details for PDC-12350 NB3 by Power-Sonic Corporation
Results Overview of PDC-12350 NB3 by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDC-12350 NB3 Information
PDC-12350 NB3 by Power-Sonic Corporation is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-123502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
61082-123502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. |
Price & Stock for PDC-12350 NB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PDC-12260NB2
|
Mouser Electronics | Sealed Lead Acid Battery PDC-12350 NB 12V 35AH, NB | 0 |
|
$149.9500 / $207.4400 | Order Now |
DISTI #
75115037
|
RS | Battery, Rechargeable, Rectangular, Lead Acid, Deep Cycle AGM, 12V, 35Ah | Power Sonic PDC-12350 NB3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3200 / $207.4400 | RFQ |
DISTI #
000000000006320550
|
Sager | Sealed Lead Acid Battery PDC-12260NB 12V 28AH, NB Min Qty: 1 | 0 |
|
$100.6100 / $105.7700 | Buy Now |