Part Details for PDBFS204 by Eaton Bussmann
Overview of PDBFS204 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDBFS204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5267
|
Newark | Terminal Block, Power Distribution, 1Pos, Rated Current:175A, Rated Voltage:690V, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:00Awg, Load Side Wire Size Max:00Awg Rohs Compliant: Yes |Eaton Bussmann PDBFS204 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2041-PDBFS204-ND
|
DigiKey | PDB FINGER SAFE ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$41.9786 / $51.3000 | Buy Now |
DISTI #
71460805
|
RS | Power Distribution Block, Finger Safe, 1 Pole, 600VAC, 175A | Bussmann by Eaton PDBFS204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9000 / $51.8100 | RFQ |
DISTI #
BUEPDBFS204
|
Heilind Electronics | PDB FINGER SAFE ASSEMBLY | Americas - 1 in Stock |
|
$64.8298 | Buy Now |
DISTI #
000000000003493390
|
Sager | Terminal Blocks - Unspecified PDB FINGER SAFE ASSY Min Qty: 3 | 0 |
|
$38.0900 / $43.5300 | Buy Now |