Part Details for PDB323-1 by Eaton Bussmann
Overview of PDB323-1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB323-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M9873
|
Newark | Power Distribution Block |Eaton Bussmann PDB323-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3200 / $136.3800 | Buy Now |
DISTI #
PDB323-1-ND
|
DigiKey | POWER DISTRIBUTION BLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9400 | Buy Now |
DISTI #
71460787
|
RS | Power Distribution Block, 1 Pole, 200kA/100kA, 310A, Class CC, G,J, T, Max 400A/175A | Bussmann by Eaton PDB323-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6400 / $101.7800 | RFQ |