Part Details for PDB321-1 by Eaton Bussmann
Overview of PDB321-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB321-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M9870
|
Newark | Power Distribution Block |Eaton Bussmann PDB321-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$53.5600 | Buy Now |
DISTI #
PDB321-1-ND
|
DigiKey | POWER DISTRIBUTION BLOCK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.5100 | Buy Now |
DISTI #
71460778
|
RS | Power Distribution Block, 1 Pole, 200kA/100kA, 175A, Class CC, G,J, T, Max 400A/175A | Bussmann by Eaton PDB321-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2100 / $168.7100 | RFQ |
DISTI #
000000000002174470
|
Sager | Barrier Terminal Blocks POWER DIST. BLOCK Min Qty: 1 | 0 |
|
$140.5900 / $156.2100 | Buy Now |