Part Details for PDB241-S220F-502B0 by Bourns Inc
Overview of PDB241-S220F-502B0 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB241-S220F-502B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4063
|
Newark | Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB241-S220F-502B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
118-PDB241-S220F-502B0-ND
|
DigiKey | POT 5K OHM 1/2W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7507 | Buy Now |
DISTI #
PDB241-S220F-502B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 500 mW, ? 20% - Bulk (Alt: PDB241-S220F-502B0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2519 / $1.3675 | Buy Now |
DISTI #
652-PDB241S220F502B0
|
Mouser Electronics | Potentiometers PANEL CONTROL - 24MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.5200 / $1.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $1.9300 | Buy Now |
Part Details for PDB241-S220F-502B0
PDB241-S220F-502B0 CAD Models
PDB241-S220F-502B0 Part Data Attributes
|
PDB241-S220F-502B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-S220F-502B0
Bourns Inc
Potentiometer, Carbon, 0.5W, 5000ohm, 500V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rotary | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 500 V |