Part Details for PDB241-GTR02-103B0 by Bourns Inc
Results Overview of PDB241-GTR02-103B0 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDB241-GTR02-103B0 Information
PDB241-GTR02-103B0 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PDB241-GTR02-103B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3064
|
Newark | Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB241-GTR02-103B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9100 | Buy Now |
DISTI #
PDB241-GTR02-103B0-ND
|
DigiKey | POT 10K OHM 1/4W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0868 | Buy Now |
DISTI #
PDB241-GTR02-103B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 250 mW, ? 20% - Bulk (Alt: PDB241-GTR0... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7329 / $1.8929 | Buy Now |
DISTI #
652-PDB241GTR02103B0
|
Mouser Electronics | Potentiometers 10K 20% PLAIN LINEAR RoHS: Compliant | 0 |
|
$1.9400 / $2.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6500 / $3.4700 | Buy Now |
Part Details for PDB241-GTR02-103B0
PDB241-GTR02-103B0 CAD Models
PDB241-GTR02-103B0 Part Data Attributes
|
PDB241-GTR02-103B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-GTR02-103B0
Bourns Inc
Potentiometer, Carbon Film, 0.25W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 250 V |