Part Details for PDB241-GNL11-504A2 by Bourns Inc
Overview of PDB241-GNL11-504A2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB241-GNL11-504A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0456
|
Newark | Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB241-GNL11-504A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.8600 | Buy Now |
DISTI #
PDB241-GNL11-504A2-ND
|
DigiKey | POT 500K OHM 1/4W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
PDB241-GNL11-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 250 mW, ? 20% - Bulk (Alt: PDB241-GNL11-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.8400 | Buy Now |
DISTI #
652-PDB241GNL11504A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 24MM-ST-CARBON RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |
Part Details for PDB241-GNL11-504A2
PDB241-GNL11-504A2 CAD Models
PDB241-GNL11-504A2 Part Data Attributes
|
PDB241-GNL11-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-GNL11-504A2
Bourns Inc
Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO; LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for PDB241-GNL11-504A2
This table gives cross-reference parts and alternative options found for PDB241-GNL11-504A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB241-GNL11-504A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB241-GNL02-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL02-504A2 |
PDB241-GNL03-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL03-504A2 |
PDB241-GNL04-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL04-504A2 |
PDB241-GNL03-504B0 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL03-504B0 |
PDB241-GNL04-504B0 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL04-504B0 |
PDB241-GNL13-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL11-504A2 vs PDB241-GNL13-504A2 |