-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155504-B006LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 6 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-B016LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 16 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-B003LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 3 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0453
|
Newark | Linear Potentiometer, 500Kohm, 250Mw, 20%, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pdb241-Gnl Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB241-GNL03-504B0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now |
DISTI #
PDB241-GNL03-504B0-ND
|
DigiKey | POT 500K OHM 1/4W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8058 | Buy Now |
DISTI #
PDB241-GNL03-504B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Linear, 250 mW, ? 20% - Bulk (Alt: PDB241-GNL03-504B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4076 / $2.6298 | Buy Now |
DISTI #
652-PDB241GNL03504B0
|
Mouser Electronics | Potentiometers 500K LINEAR KNURLED RoHS: Compliant | 418 |
|
$2.6100 / $5.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB241-GNL03-504B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-GNL03-504B0
Bourns Inc
Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24.6 mm | |
Package Length | 12.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO; LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for PDB241-GNL03-504B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB241-GNL03-504B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB241-GNL02-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL02-504A2 |
PDB241-GNL03-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL03-504A2 |
PDB241-GNL04-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL04-504A2 |
PDB241-GNL04-504B0 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL04-504B0 |
PDB241-GNL11-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL11-504A2 |
PDB241-GNL13-504A2 | Potentiometer, Carbon Composition, 0.25W, 500000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB241-GNL03-504B0 vs PDB241-GNL13-504A2 |