There are no models available for this part yet.
Overview of PDB241-FSH01-253A3 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882253A3 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs | |
INA253A3IPWR | Texas Instruments | 80V, 15A precision integrated-shunt high-accuracy current sense amplifier w/ enhanced PWM rejection 20-TSSOP -40 to 125 | |
INA253A3QPWRQ1 | Texas Instruments | AEC-Q100, 80V, low-/high-side, bi-dir, CSA w/PWM rejection & precision integrated shunt resistor 20-TSSOP -40 to 125 |
Price & Stock for PDB241-FSH01-253A3 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDB241-FSH01-253A3
|
TTI | Potentiometers 25K 20% 24MM ROTARY POT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 3790 In Stock |
|
$2.0000 / $2.1200 | Buy Now |