Part Details for PDB241-E420K-254A2 by Bourns Inc
Overview of PDB241-E420K-254A2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for PDB241-E420K-254A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9483
|
Newark | Potentiometer, Carbon, 24Mm, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pdb24 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PDB241-E420K-254A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
PDB241-E420K-254A2-ND
|
DigiKey | POT 250K OHM 1/4W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
196 In Stock |
|
$1.3117 / $2.9900 | Buy Now |
DISTI #
PDB241-E420K-254A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 250 mW, ? 20% - Bulk (Alt: PDB241-E420K-254A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1113 / $1.2624 | Buy Now |
DISTI #
652-PDB241E420K254A2
|
Mouser Electronics | Potentiometers 0.25watt 250Kohms 20% Knurled RoHS: Compliant | 300 |
|
$1.3000 / $2.2900 | Buy Now |
DISTI #
70155124
|
RS | Potentiometer Carbon Guitar Pot 250 kOhms Rotary Knurled Shaft PDB24 Series | Bourns PDB241-E420K-254A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
53122822
|
Verical | Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2050 | Americas - 47 |
|
$1.0597 | Buy Now |
DISTI #
C1S134601161661
|
Chip1Stop | Resistor Fixed Single-Other Mounting RoHS: Compliant | 47 |
|
$1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
Part Details for PDB241-E420K-254A2
PDB241-E420K-254A2 CAD Models
PDB241-E420K-254A2 Part Data Attributes
|
PDB241-E420K-254A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-E420K-254A2
Bourns Inc
Potentiometer, Carbon, 0.25W, 250000ohm, 250V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 250000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 250 V |