Part Details for PDB184-S420K-103B1 by Bourns Inc
Overview of PDB184-S420K-103B1 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for PDB184-S420K-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB184-S420K-103B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ? 20% - Trays (Alt: PDB184-S420K-103B1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
70774622
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB184-S420K-103B1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
Part Details for PDB184-S420K-103B1
PDB184-S420K-103B1 CAD Models
PDB184-S420K-103B1 Part Data Attributes
|
PDB184-S420K-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB184-S420K-103B1
Bourns Inc
Potentiometer, Carbon, 0.125W, 10000ohm, 200V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Manufacturer Series | PDB184 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | PDB184 | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 200 V |