Part Details for PDB184-K425K-103B by Bourns Inc
Overview of PDB184-K425K-103B by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PDB184-K425K-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB184-K425K-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ± 20% - Trays (Alt: PDB184-K425K-103B) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for PDB184-K425K-103B
PDB184-K425K-103B CAD Models
PDB184-K425K-103B Part Data Attributes
|
PDB184-K425K-103B
Bourns Inc
Buy Now
|
Compare Parts:
PDB184-K425K-103B
Bourns Inc
|
Samacsys Manufacturer | Bourns |