Part Details for PDB182-K415K-104B3 by Bourns Inc
Overview of PDB182-K415K-104B3 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB182-K415K-104B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1417
|
Newark | Pot, Linear, 100K, 0.2W, 20%, Knurled, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb18 Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Bourns PDB182-K415K-104B3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 864 |
|
$0.7940 | Buy Now |
DISTI #
PDB182-K415K-104B3-ND
|
DigiKey | POT CARBON 100K PANEL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
792 In Stock |
|
$1.0841 / $2.4700 | Buy Now |
DISTI #
63R1417
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 125 mW, ? 20% - Bulk (Alt: 63R1417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 862 Partner Stock |
|
$1.3000 / $1.8400 | Buy Now |
DISTI #
PDB182-K415K-104B3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 125 mW, ? 20% - Trays (Alt: PDB182-K415K-104B3) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9308 / $1.0167 | Buy Now |
DISTI #
652-PDB182K415K104B3
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 162 |
|
$1.0700 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.3770 | Buy Now |
DISTI #
49437725
|
Verical | Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (26.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 862 |
|
$2.4206 | Buy Now |
DISTI #
PDB182-K415K-104B3
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 125 mW, � 20% (Alt: PDB182-K415K-104B3) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9040 / $1.3770 | Buy Now |
Part Details for PDB182-K415K-104B3
PDB182-K415K-104B3 CAD Models
PDB182-K415K-104B3 Part Data Attributes
|
PDB182-K415K-104B3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB182-K415K-104B3
Bourns Inc
Potentiometer, Carbon, 0.125W, 100000ohm, 200V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 200 V |