Part Details for PDB182-E425K-504A2 by Bourns Inc
Overview of PDB182-E425K-504A2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB182-E425K-504A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3036
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-E425K-504A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.1000 | Buy Now |
DISTI #
PDB182-E425K-504A2-ND
|
DigiKey | POT 500K OHM 0.06W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3017 | Buy Now |
DISTI #
PDB182-E425K-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 60 mW, ± 20% - Trays (Alt: PDB182-E425K-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-PDB182E425K504A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.1200 / $1.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
Part Details for PDB182-E425K-504A2
PDB182-E425K-504A2 CAD Models
PDB182-E425K-504A2 Part Data Attributes
|
PDB182-E425K-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB182-E425K-504A2
Bourns Inc
Potentiometer, Carbon, 0.06W, 500000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 150 V |