-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDB181-K420K-502B by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
GA3502-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
95278-502B22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0671
|
Newark | Rotary Potentiometer, 5Kohm, 17Mm, ±20%, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7460 / $1.3500 | Buy Now |
DISTI #
PDB181-K420K-502B-ND
|
DigiKey | POT 5K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1174 In Stock |
|
$0.7187 / $1.3000 | Buy Now |
DISTI #
PDB181-K420K-502B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 200 mW, ? 20% - Trays (Alt: PDB181-K420... more RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5501 / $0.6272 | Buy Now |
DISTI #
652-PDB181-K420K502B
|
Mouser Electronics | Potentiometers 5K SINGLE RoHS: Compliant | 0 |
|
$0.7170 / $1.3000 | Order Now |
DISTI #
71279368
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-K420K-502B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Moun... more RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
DISTI #
PDB181-K420K-502B
|
TTI | Potentiometers 5K SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$0.5700 / $0.6400 | Buy Now |
DISTI #
PDB181-K420K-502B
|
Avnet Abacus | Rotary Potentiometer Carbon Element 5 kOhm 1Turn Linear 200 mW 20 (Alt: PDB181-K420K-502B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Moun... more RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-K420K-502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K420K-502B
Bourns Inc
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |