Part Details for PDB12-M4201-103AF by Bourns Inc
Overview of PDB12-M4201-103AF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB12-M4201-103AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0405
|
Newark | Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB12-M4201-103AF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
PDB12-M4201-103AF-ND
|
DigiKey | POT 10K OHM 0.04W CARBON LOG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6988 | Buy Now |
DISTI #
PDB12-M4201-103AF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 40 mW, ± 20% - Bulk (Alt: PDB12-M4201-103AF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12M4201103AF
|
Mouser Electronics | Potentiometers PANEL CONTROL 12MM-ST-CARBON RoHS: Compliant | 0 |
|
$0.5810 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
DISTI #
PDB12-M4201-103AF
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 40 mW, � 20% (Alt: PDB12-M4201-103AF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
Part Details for PDB12-M4201-103AF
PDB12-M4201-103AF CAD Models
PDB12-M4201-103AF Part Data Attributes:
|
PDB12-M4201-103AF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-M4201-103AF
Bourns Inc
Potentiometer, Carbon, 0.04W, 10000ohm, 100V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Package Height | 12.8 mm | |
Package Length | 9 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 100 V |